Recently searched

    OSI Optoelectronics, PIN-5DI IR + Visible Light Si Photodiode, Through Hole TO-5

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 tray of 10 units)**

    $622.77

    (exc. GST)

    $685.05

    (inc. GST)

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Tray**
    10 - 10$62.277$622.77
    20 - 30$60.723$607.23
    40 +$59.787$597.87

    **price indicative

    RS Stock No.:
    177-5577
    Mfr. Part No.:
    PIN-5DI
    Brand:
    OSI Optoelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OSI Optoelectronics

    Spectrums Detected

    Infrared, Visible Light

    Wavelength of Peak Sensitivity

    970nm

    Package Type

    TO-5

    Mounting Type

    Through Hole

    Amplifier Function

    No

    Number of Pins

    3

    Diode Material

    Si

    Minimum Wavelength Detected

    350nm

    Maximum Wavelength Detected

    1100nm

    Height

    4.57mm

    Peak Photo Sensitivity

    0.65A/W

    Diameter

    9.14mm

    Series

    Photoconductive

    Polarity

    Reverse

    Related links