OSI Optoelectronics Infrared Photodiode, 65 °, Through Hole TO-5
- RS Stock No.:
- 848-6244
- Mfr. Part No.:
- PIN-DL-20C
- Brand:
- OSI Optoelectronics
This image is representative of the product range
Subtotal (1 unit)*
$2,028.61
(exc. GST)
$2,231.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,028.61 |
*price indicative
- RS Stock No.:
- 848-6244
- Mfr. Part No.:
- PIN-DL-20C
- Brand:
- OSI Optoelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSI Optoelectronics | |
| Product Type | Photodiode | |
| Spectrums Detected | Infrared | |
| Wavelength of Peak Sensitivity | 670nm | |
| Package Type | TO-5 | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Number of Pins | 4 | |
| Minimum Wavelength Detected | 320nm | |
| Maximum Wavelength Detected | 1100nm | |
| Typical Fall Time | 0.6ns | |
| Amplified | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 37.97mm | |
| Width | 34.04 mm | |
| Height | 3.05mm | |
| Angle of Half Sensitivity | 65 ° | |
| Dark Current | 0.5nA | |
| Polarity | Reverse | |
| Automotive Standard | No | |
| Typical Rise Time | 1μs | |
| Breakdown Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand OSI Optoelectronics | ||
Product Type Photodiode | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 670nm | ||
Package Type TO-5 | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Number of Pins 4 | ||
Minimum Wavelength Detected 320nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 0.6ns | ||
Amplified No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 37.97mm | ||
Width 34.04 mm | ||
Height 3.05mm | ||
Angle of Half Sensitivity 65 ° | ||
Dark Current 0.5nA | ||
Polarity Reverse | ||
Automotive Standard No | ||
Typical Rise Time 1μs | ||
Breakdown Voltage 30V | ||
- COO (Country of Origin):
- US
OSI Position Sensing Detectors (PSDs)
This family of position sensing detectors (PSD), from OSI Optoelectronics, utilise duo-lateral technology. They provide a continuous analogue output which offer high position accuracy over the majority of the sensing area. One or two dimensional positions can be measured using this range of PSDs.
Suitable applications for these position sensing detectors (PSDs) include; beam alignment, position sensing, angle measurement, height measurements and motion analysis.
Features:
Super linear
High accuracy
Wide dynamic range
High reliability
Duo lateral structure
Photodiodes, OSI Optoelectronics
Related links
- OSI Optoelectronics Infrared Photodiode Through Hole TO-5
- OSI Optoelectronics PIN-DL-20C Infrared Photodiode Through Hole TO-5
- OSI Optoelectronics PIN DL-10 Infrared Photodiode Through Hole TO-5
- OSI Optoelectronics Infrared Photodiode Through Hole TO-8
- OSI Optoelectronics Infrared Photodiode Through Hole TO-46
- OSI Optoelectronics Infrared Photodiode Through Hole TO-18
- OSI Optoelectronics APD15-8-150-TO5 Infrared Photodiode Through Hole TO-5
- OSI Optoelectronics Infrared Photodiode Through Hole TO-52
