Recently searched

    OSI Optoelectronics, PIN DL-4 Si Photodiode, Through Hole TO-8

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 tray of 2 units)**

    $748.34

    (exc. GST)

    $823.18

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Tray**
    2 - 2$374.17$748.34
    4 - 6$364.815$729.63
    8 +$359.205$718.41

    **price indicative

    RS Stock No.:
    177-5566
    Mfr. Part No.:
    PIN DL-4
    Brand:
    OSI Optoelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OSI Optoelectronics

    Wavelength of Peak Sensitivity

    670nm

    Package Type

    TO-8

    Mounting Type

    Through Hole

    Amplifier Function

    No

    Number of Pins

    3

    Diode Material

    Si

    Typical Fall Time

    0.08µs

    Height

    5.59mm

    Diameter

    15.24mm

    Peak Photo Sensitivity

    0.4A/W

    Series

    DL

    Typical Rise Time

    0.08µs

    Polarity

    Reverse

    Related links