OSI Optoelectronics, PIN-SPOT4DMI Si Photodiode, Through Hole TO-5
- RS Stock No.:
- 183-7142
- Mfr. Part No.:
- PIN-SPOT4DMI
- Brand:
- OSI Optoelectronics
Bulk discount available
Subtotal (1 tray of 10 units)**
$1,062.09
(exc. GST)
$1,168.30
(inc. GST)
On back order for despatch 01/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Tray** |
---|---|---|
10 - 10 | $106.209 | $1,062.09 |
20 - 30 | $103.554 | $1,035.54 |
40 + | $101.96 | $1,019.60 |
**price indicative
- RS Stock No.:
- 183-7142
- Mfr. Part No.:
- PIN-SPOT4DMI
- Brand:
- OSI Optoelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OSI Optoelectronics | |
Wavelength of Peak Sensitivity | 970nm | |
Package Type | TO-5 | |
Mounting Type | Through Hole | |
Amplifier Function | No | |
Number of Pins | 3 | |
Diode Material | Si | |
Minimum Wavelength Detected | 350nm | |
Maximum Wavelength Detected | 1100nm | |
Length | 8.25mm | |
Height | 3.60in | |
Diameter | 9.14mm | |
Peak Photo Sensitivity | 0.65A/W | |
Polarity | Reverse | |
Series | SPOT | |
Typical Rise Time | 9ns | |
Select all | ||
---|---|---|
Brand OSI Optoelectronics | ||
Wavelength of Peak Sensitivity 970nm | ||
Package Type TO-5 | ||
Mounting Type Through Hole | ||
Amplifier Function No | ||
Number of Pins 3 | ||
Diode Material Si | ||
Minimum Wavelength Detected 350nm | ||
Maximum Wavelength Detected 1100nm | ||
Length 8.25mm | ||
Height 3.60in | ||
Diameter 9.14mm | ||
Peak Photo Sensitivity 0.65A/W | ||
Polarity Reverse | ||
Series SPOT | ||
Typical Rise Time 9ns | ||