SBS Phone Accessory, Holder, Black
- RS Stock No.:
- 145-315
- Mfr. Part No.:
- TESUPMAGXLCLIP
- Brand:
- SBS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 145-315
- Mfr. Part No.:
- TESUPMAGXLCLIP
- Brand:
- SBS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SBS | |
| Accessory Type | Holder | |
| Product Type | Phone Accessory | |
| Colour | Black | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SBS | ||
Accessory Type Holder | ||
Product Type Phone Accessory | ||
Colour Black | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SBS magnetic car smartphone holder is expertly designed to keep your device securely at hand while you travel. This innovative accessory features a robust rectangular magnetic surface that delivers unmatched stability for various smartphone brands, ensuring you stay connected on the go. It easily clips onto air vents of different sizes, making it adaptable for any car. With its user-friendly design, you can position your smartphone vertically or horizontally, allowing for convenient use whether navigating or taking calls.
Magnetic holder guarantees a secure grip on your smartphone
Clip mechanism ensures compatibility with various air vent sizes
Positions devices in either vertical or horizontal orientations
Includes two magnetic plates for versatile attachment options
Designed for minimal distraction during use, supporting facial recognition unlocking
Crafted with high-quality materials for long-lasting durability
