Extech PH305 Conductivity, pH pH Analysis Electrode, pH: -2.00 → 19.99pH, mV: -1999 → +1999mV,
- RS Stock No.:
- 288-0367
- Mfr. Part No.:
- PH305
- Brand:
- Extech
Subtotal (1 unit)*
$167.42
(exc. GST)
$184.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.42 |
*price indicative
- RS Stock No.:
- 288-0367
- Mfr. Part No.:
- PH305
- Brand:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | pH Analysis Electrode | |
| Measurement Range | pH: -2.00 → 19.99pH, mV: -1999 → +1999mV, Temperature: 0 → 100°C | |
| Electrode Type | Conductivity, pH | |
| Standards/Approvals | IP57 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type pH Analysis Electrode | ||
Measurement Range pH: -2.00 → 19.99pH, mV: -1999 → +1999mV, Temperature: 0 → 100°C | ||
Electrode Type Conductivity, pH | ||
Standards/Approvals IP57 | ||
- COO (Country of Origin):
- CN
The FLIR Temperature Electrode is a versatile electrode designed for measuring pH, mV, and temperature, this electrode is compatible with the PH300 Waterproof pH/mV/Temperature Kit, EC600 Waterproof Conductivity Kit, and DO700 Portable Dissolved Oxygen Meter.
6 month warranty included
Compatible with various FLIR kits and meters
High accuracy and reliability
Durable construction for long lasting use
Related links
- Extech EC505 Exstic pH Conductivity pH Analysis Electrode
- Hanna Instruments HI 1285-5 PP pH 0 to 12 pH, DIN Interface
- Extech 6015WC pH pH Analysis Electrode, 0 to 14 pH
- Extech PH115 pH pH Analysis Electrode
- Hanna Instruments HI1286A PEI pH pH Analysis Electrode BNC Interface
- Hanna Instruments HI1270 PP pH pH Analysis Electrode, 0 to 13 pH
- Hanna Instruments HI-1296D Titanium pH pH Analysis Electrode DIN Interface
- Jumo 201005/65-18-45-2000-76-120/000 0 to 12 pH, BNC Interface
