Jumo 201005/65-18-45-2000-76-120/000,837 Glass pH pH Analysis Electrode, 0 → 12 pH, BNC Interface
- RS Stock No.:
- 478-0902
- Distrelec Article No.:
- 176-61-551
- Mfr. Part No.:
- 201005/65-18-45-2000-76-120/000,837
- Brand:
- Jumo
Subtotal (1 unit)*
$265.12
(exc. GST)
$291.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.12 |
*price indicative
- RS Stock No.:
- 478-0902
- Distrelec Article No.:
- 176-61-551
- Mfr. Part No.:
- 201005/65-18-45-2000-76-120/000,837
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Measurement Range | 0 → 12 pH | |
| Product Type | pH Analysis Electrode | |
| Electrode Type | pH | |
| Probe Type | Glass | |
| Interface Type | BNC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Measurement Range 0 → 12 pH | ||
Product Type pH Analysis Electrode | ||
Electrode Type pH | ||
Probe Type Glass | ||
Interface Type BNC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
"BlackLine" type 2GEP - pH electrode
General, aqueous media
Drinking and bathing water
Fish farming
Handheld and laboratory measuring instruments
Can be connected to swimming pool and aquarium controls (also sea water) from various manufacturers
Related links
- Jumo 201005/80-18-22-0000-00-120/000 2 to 12 pH
- Jumo 201005/51-18-22-0000-00-120/000 0 to 12 pH
- Hanna Instruments HI1286A PEI pH pH Analysis Electrode BNC Interface
- Jumo 201005/53-18-22-0000-00-120/000 0 to 12 pH
- Hanna Instruments FC200B Polyvinylidene fluoride pH pH Analysis Electrode, BNC Interface
- Georg Fischer 159001546 Glass pH pH Analysis Electrode, 0 to 14 pH
- Hanna Instruments HI73127 pH pH Analysis Electrode
- Extech 6015WC pH pH Analysis Electrode, 0 to 14 pH
