Endress+Hauser CPS71E-AA7BTC2 Glass pH Conductivity Sensor, 0 → 14 pH
- RS Stock No.:
- 287-1690
- Mfr. Part No.:
- CPS71E-AA7BTC2
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,259.03
(exc. GST)
$1,384.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,259.03 |
*price indicative
- RS Stock No.:
- 287-1690
- Mfr. Part No.:
- CPS71E-AA7BTC2
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Measurement Range | 0 → 14 pH | |
| Product Type | Conductivity Sensor | |
| Electrode Type | pH | |
| Probe Type | Glass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Measurement Range 0 → 14 pH | ||
Product Type Conductivity Sensor | ||
Electrode Type pH | ||
Probe Type Glass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Memosens CPS71E digital pH sensor is a high-performance solution for chemical processes. It is designed to provide accurate and reliable pH measurement in demanding environments, even in heavily polluted or aggressive media. With its unique ion trap and resistance to moisture, this sensor ensures long-term performance in the presence of strong acids and bases. The CPS71E offers extended storage of calibration and process data, enabling predictive maintenance and maximizing process uptime. It is suitable for processes in the chemical industry, especially those with rapidly changing pH values and high proportions of electrode poisons. With its ATEX, IECEx, CSA C/US, NEPSI, Japan, and INMETRO approvals, it can be safely used in hazardous areas.
Contamination-resistant reference and resistance to moisture for reliable measurement in heavily polluted or aggressive media
Unique ion trap design prevents poisoning of the junction and reference, ensuring a long sensor lifetime
Optional pressurized reference allows for reliable measurement in blocking media
Flexible installation with optional upside-down mounting
Inductive cable connection and non-contact signal transmission eliminate problems due to moisture or corrosion
Fast sensor exchange on site reduces process downtime and operating costs
Memosens 2.0 digital technology enables trend identification and predictive maintenance with extended storage of calibration and process data
ATEX, IECEx, CSA C/US, NEPSI, Japan, and INMETRO approvals for use in hazardous areas
Related links
- Endress+Hauser CPS71E-BA7BTC2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS71E-AA7BTU2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS71E-AA7BTB2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS71E-BA7BTB2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS71E-AA7HTP2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPF81E-AA5LAD1 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS41E-AA7ASC2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS16E-AA7BTA2 Glass pH Conductivity Sensor, 0 to 14 pH
