Endress+Hauser CPS71E-AA7BTB2 Glass pH Conductivity Sensor, 0 → 14 pH
- RS Stock No.:
- 287-1688
- Mfr. Part No.:
- CPS71E-AA7BTB2
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$1,071.11
(exc. GST)
$1,178.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,071.11 |
*price indicative
- RS Stock No.:
- 287-1688
- Mfr. Part No.:
- CPS71E-AA7BTB2
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Conductivity Sensor | |
| Measurement Range | 0 → 14 pH | |
| Electrode Type | pH | |
| Probe Type | Glass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Conductivity Sensor | ||
Measurement Range 0 → 14 pH | ||
Electrode Type pH | ||
Probe Type Glass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER Memosens CPS71E digital pH sensor is designed for chemical processes and offers reliable measurement even in heavily polluted, aggressive media. With its unique ion trap, the electrode prevents poisoning of the junction and reference, ensuring a long sensor lifetime. The optional pressurized reference allows for reliable measurement in blocking media. This pH sensor is equipped with Memosens 2.0 digital technology, providing extended storage of calibration and process data for predictive maintenance. It is suitable for processes in the chemical industry with high levels of electrode poisons such as H2S and quickly changing pH values. With ATEX, IECEx, CSA C/US, NEPSI, Japan, and INMETRO approvals, it can be safely used in hazardous areas.
Unique ion trap prevents poisoning of the junction and reference, ensuring a long sensor lifetime
Optional pressurized reference allows for reliable measurement in blocking media such as dispersions
Flexible installation with optional upside-down mounting
Inductive cable connection and non-contact signal transmission eliminate moisture and corrosion issues
Fast sensor exchange on site reduces process downtime and operating costs
Memosens 2.0 digital technology enables trend identification and predictive maintenance
ATEX, IECEx, CSA C/US, NEPSI, Japan, and INMETRO approvals for use in hazardous areas
Related links
- Endress+Hauser CPS71E-BA7BTC2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS71E-AA7BTU2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS71E-BA7BTB2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS71E-AA7BTC2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS71E-AA7HTP2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPF81E-AA5LAD1 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS41E-AA7ASC2 Glass pH Conductivity Sensor, 0 to 14 pH
- Endress+Hauser CPS16E-AA7BTA2 Glass pH Conductivity Sensor, 0 to 14 pH
