Endress+Hauser CLS82E-AAGA30 RTD Temperature Probe Conductivity Conductivity Sensor, 0.001 → 500 mS/cm
- RS Stock No.:
- 287-1641
- Mfr. Part No.:
- CLS82E-AAGA30
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$4,061.13
(exc. GST)
$4,467.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,061.13 |
*price indicative
- RS Stock No.:
- 287-1641
- Mfr. Part No.:
- CLS82E-AAGA30
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Conductivity Sensor | |
| Measurement Range | 0.001 → 500 mS/cm | |
| Electrode Type | Conductivity | |
| Probe Type | RTD Temperature Probe | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Conductivity Sensor | ||
Measurement Range 0.001 → 500 mS/cm | ||
Electrode Type Conductivity | ||
Probe Type RTD Temperature Probe | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER memosens conductivity sensor is a high-end, hygienic sensor for applications with widely varying conductivity values. It enables reliable monitoring of core processes as well as final rinse with only one sensor. FDA compliance and a small, compact design ensure the perfect fit to your processes. With Memosens 2.0 digital technology, CLS82E allows for extended storage of process and sensor data facilitating lab calibration and predictive maintenance and providing the perfect basis for enhanced IIoT services.
Absolute loop safety with Memosens and build-up detection
Broad measuring range for core processes and final rinse, cost-saving
Compact design for small pipe diameters, space-saving
Quality certificate for precise adjustment of measurement
Non-contact, inductive signal transmission for integrity
Related links
- Endress+Hauser CLS82E-AAPG30 RTD Temperature Probe Conductivity Conductivity Sensor, 0.001 to 500 mS/cm
- Endress+Hauser CLS21E-AAHA11 RTD Temperature Probe Conductivity Conductivity Sensor, 10 to 20 μS/cm to mS/cm
- Endress+Hauser CLS21E-AAGA11 RTD Temperature Probe Conductivity Conductivity Sensor, 10 to 20 μS/cm to mS/cm
- Endress+Hauser CLS15E-AAHC10B RTD Temperature Probe Conductivity Conductivity Sensor, 0.10 to 200 μS/cm
- Endress+Hauser CLS15E-AAHC10A RTD Temperature Probe Conductivity Conductivity Sensor, 0.10 to 200 μS/cm
- Jumo 202922/20-0001-1003-26-104-83-0-63/000 RTD Temperature Probe Conductivity 0 to 100 mS/cm
- Jumo 202922/10-0100-1003-84-413-83-0-120/000 RTD Temperature Probe pH 0 to 100 mS/cm
- Jumo 202922/20-0100-1003-60-144-20-5000-40/000 RTD Temperature Probe Conductivity 0 to 100
