Endress+Hauser CML18 pH Meter
- RS Stock No.:
- 287-1665
- Mfr. Part No.:
- CML18-AAACA1
- Brand:
- Endress+Hauser
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-1665
- Mfr. Part No.:
- CML18-AAACA1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | pH Meter | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Width | 54mm | |
| Height | 84mm | |
| Length | 47mm | |
| Model Number | CML18 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type pH Meter | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Width 54mm | ||
Height 84mm | ||
Length 47mm | ||
Model Number CML18 | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER mobile multiparameter handheld Liquiline Mobile CML18 enables you to check any measuring point in your plant with Memosens sensors via inductive coupling. Using the identical sensor technology as already installed at your measuring points guarantees full data consistency between your measurements. Via uniquely secure Bluetooth connection you can transfer all sensor data and measured values to your tablet or smartphone which makes documentation, sensor adjustment and data transfer safe and easy.
Versatile adaptable from laboratory to process environments
Portable small, fits in any pocket for easy transport
Consistent ensures reliability across different measurement scenarios
User-friendly operates with existing tablets and smartphones for simplicity
