Microchip SEC1110I-A5-02 Smart Card Interface Smart Card 16-Pin QFN
- RS Stock No.:
- 841-7560
- Mfr. Part No.:
- SEC1110I-A5-02
- Brand:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 841-7560
- Mfr. Part No.:
- SEC1110I-A5-02
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Smart Card Interface | |
| Peripheral Type | Smart Card | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Interface Type | UART, USB | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SEC1110 | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Smart Card Interface | ||
Peripheral Type Smart Card | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 16 | ||
Interface Type UART, USB | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SEC1110 | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Height 950μm | ||
Automotive Standard No | ||
SEC1110/1210 Smart Card to USB/SPI/UART Bridges
The Microchip SEC1110/1210 family of devices are Smart Card Bridge ICs with USB, SPI and UART interfaces. Through an effective combination of hardware and software the SEC1110 and SEC1210 offer a high-performance customisable solution. The SEC1110/1210 devices are certified to the latest USB and EMV standards to ensure interoperability with the latest and legacy Smart Card systems alike.
To simplify the development of custom USB-based applications these devices integrate USB Chip Card Interface Device (CCID) firmware. Also on-board is One-Time Programmable memory which can be utilised to host custom firmware or device data.
Features
Fully compliant with Smart Card standards: ISO/IEC 7816, EMV 4.2/4.3, ETSI TS 102 221 and PC/SC
USB, SPI or UART host interface
Dedicated hardware for performance
Low standby and dynamic power
OTP memory for code and custom configuration data
Versatile ETU rate generation, supporting current and proposed rates (to 826 Kbps and beyond)
USB (Universal Serial Bus) - Microchip
Related links
- STMicroelectronics Smart Card Interface Smart Card 28-Pin TSSOP
- onsemi NCN8024DTBR2G Smart Card Interface Smart Card 28-Pin TSSOP
- onsemi Smart Card Interface Smart Card 28-Pin TSSOP
- STMicroelectronics ST8024LCTR Smart Card Interface Smart Card 28-Pin TSSOP
- STMicroelectronics Smart Card Interface Evaluation Board ST8034AT Evaluation Board STEVAL-IPT006V1
- STMicroelectronics Smart Card Interface Evaluation Board ST8034P Evaluation Board STEVAL-IPT005V1
- onsemi Peripheral Controller 16-Pin DQFN
- onsemi FXL4TD245BQX Peripheral Controller 16-Pin DQFN
