STMicroelectronics Smart Card Interface Evaluation Board ST8034P Evaluation Board STEVAL-IPT005V1
- RS Stock No.:
- 196-1826
- Mfr. Part No.:
- STEVAL-IPT005V1
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-1826
- Mfr. Part No.:
- STEVAL-IPT005V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Featured Device | ST8034P | |
| Kit Name | Smart Card Interface Evaluation Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Featured Device ST8034P | ||
Kit Name Smart Card Interface Evaluation Board | ||
- COO (Country of Origin):
- IT
The STEVAL-IPT005V1 product evaluation board is designed both for standalone operation or to be controlled by the microcontroller. The board is fully configurable, provides access to all signals including supply voltage through labeled test points, and uses a standard connector for simple communication interfacing with the microcontroller block. The labeled test points on the board are in the same order as the signals in the flat interface cable. The board provides easy and flexible card supply voltage (VCC) selection, either through the onboard configuration switch (driving the tri-state VCC selection input pin VCC_SEL) or through the microcontroller.
The STEVAL-IPT005V1 product evaluation board addresses market segments including: POS, set-top boxes, pay TV, identification, banking and tachographs.
The STEVAL-IPT005V1 product evaluation board addresses market segments including: POS, set-top boxes, pay TV, identification, banking and tachographs.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- STMicroelectronics Smart Card Interface Evaluation Board ST8034AT Evaluation Board STEVAL-IPT006V1
- STMicroelectronics SPBTLE-1S Module Bluetooth Smart (BLE) Evaluation Board STEVAL-BLUEMIC-1
- STMicroelectronics Controller Evaluation Board STEVAL-CCC002V1 Evaluation Kit for STUSB1600A, Nucleo-F072RB
- STMicroelectronics Evaluation Board STEVAL-ISC004V1 Evaluation Kit for On Board DC-DC, Nucleo-F072RB STEVAL-ISC004V1
- STMicroelectronics Smart Card Interface Smart Card 28-Pin TSSOP
- FTDI Chip FT232Hx USB Interface Evaluation Module FT232H Development Board UM232H
- STMicroelectronics STEVAL-LLL012V1 STEVAL-LLL012V1 LED Driver Evaluation Board for STEVAL-LLL012V1 Smart LED Driver for
- STMicroelectronics Multichannel Driver Evaluation Board Interface Development Tool STEVAL-L9800
