Microchip MEC1723N-B0-I/LJ Peripheral Controller Controller 176-Pin WFBGA
- RS Stock No.:
- 813-738
- Mfr. Part No.:
- MEC1723N-B0-I/LJ
- Brand:
- Microchip
Get a bulk buy discount
Add 10 more to save $5.20
View bulk pricing optionsSubtotal (1 unit)*
$16.86
(exc. GST)
$18.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.86 | - |
| 10 - 49 | $16.34 | $5.20 |
| 50 - 99 | $15.85 | $50.50 |
| 100 + | $13.65 | $321.00 |
*price indicative
- RS Stock No.:
- 813-738
- Mfr. Part No.:
- MEC1723N-B0-I/LJ
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Peripheral Type | Controller | |
| Product Type | Peripheral Controller | |
| Mount Type | Surface | |
| Package Type | WFBGA | |
| Pin Count | 176 | |
| Interface Type | I2C, SPI | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Number of I/Os | 155 | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Width | 10mm | |
| Length | 10mm | |
| Series | MEC1723N | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Peripheral Type Controller | ||
Product Type Peripheral Controller | ||
Mount Type Surface | ||
Package Type WFBGA | ||
Pin Count 176 | ||
Interface Type I2C, SPI | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Number of I/Os 155 | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Width 10mm | ||
Length 10mm | ||
Series MEC1723N | ||
Automotive Standard No | ||
The Microchip low power integrated embedded controller designed for notebook applications storage enclosure platforms. The MEC1723 is a highly-configurable, mixed-signal, Advanced I/O controller.
Support eSPI Interface
32-bit ARM Cortex-M4F core optimized for managing system power states (S0–S5) with minimal battery drain
- RS Stock No. 1869913
- Mfr. Part No. NCV8402ADDR2G
Each (In a Pack of 10)
$1.264
- RS Stock No. 1869867
- Mfr. Part No. NCV8461DR2G
Each (In a Pack of 10)
$1.744
- RS Stock No. 1869867P
- Mfr. Part No. NCV8461DR2G
Each (Supplied on a Reel)
$1.914
- RS Stock No. 1869913P
- Mfr. Part No. NCV8402ADDR2G
Each (Supplied on a Reel)
$1.402
Related links
- Microchip MEC1723N-B0-I/LJ-TR Controller Controller 176-Pin WFBGA
- Microchip MEC1723N-B0-I/SZ Peripheral Controller Controller 144-Pin WFBGA
- onsemi Peripheral Controller Controller 4-Pin SOT-223
- onsemi NCV8452STT1G Peripheral Controller Controller 4-Pin SOT-223
- Peripheral Controller Chips
- onsemi FXL4TD245BQX Peripheral Controller 16-Pin DQFN
- onsemi NCV8402ADDR2G Peripheral Controller 8-Pin SOIC
- onsemi Peripheral Controller 6-Pin WLCSP










