Microchip MEC1723N-B0-I/LJ-TR Controller Controller 176-Pin WFBGA
- RS Stock No.:
- 802-554
- Mfr. Part No.:
- MEC1723N-B0-I/LJ-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$34,824.00
(exc. GST)
$38,307.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $11.608 | $34,824.00 |
*price indicative
- RS Stock No.:
- 802-554
- Mfr. Part No.:
- MEC1723N-B0-I/LJ-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Controller | |
| Peripheral Type | Controller | |
| Mount Type | Surface | |
| Package Type | WFBGA | |
| Pin Count | 176 | |
| Interface Type | ACPI, EBI, EMI, I2C, LPC, PS, QSPI, SPI, UART | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.46V | |
| Number of I/Os | 123 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MEC172x | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Controller | ||
Peripheral Type Controller | ||
Mount Type Surface | ||
Package Type WFBGA | ||
Pin Count 176 | ||
Interface Type ACPI, EBI, EMI, I2C, LPC, PS, QSPI, SPI, UART | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.46V | ||
Number of I/Os 123 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MEC172x | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Automotive Standard No | ||
The Microchip Embedded Controller is a low-power, mixed-signal solution designed for notebook and computing platforms. Featuring an ARM Cortex-M4F core, it manages keyboard tasks, thermal regulation, and versatile I/O operations.
32-bit ARM Cortex-M4F core with 416KB SRAM
Dual 1.8V and 3.3V power rail support
Includes eSPI SPI I2C and UART interfaces
- RS Stock No. 0813738
- Mfr. Part No. MEC1723N-B0-I/LJ
Each
$16.86
- RS Stock No. 1697118P
- Mfr. Part No. nRF52832-QFAA-T
Each (Supplied in a Tray)
$7.48
- RS Stock No. 8855776
- Mfr. Part No. NRF51822-QFAA-T
Each (In a Pack of 5)
$8.104
- RS Stock No. 1963884
- Mfr. Part No. nRF52810-QFAA-R7
Each (In a Pack of 5)
$3.95
Related links
- Microchip MEC1723N-B0-I/LJ Peripheral Controller Controller 176-Pin WFBGA
- Microchip MEC1723N-B0-I/SZ Peripheral Controller Controller 144-Pin WFBGA
- Microchip 480 kB 84-Pin Crypto Authentication IC WFBGA
- Microchip CEC1702Q-B2-I/SX 480 kB 84-Pin Crypto Authentication IC WFBGA
- onsemi NCV8452STT1G Peripheral Controller Controller 4-Pin SOT-223
- onsemi Peripheral Controller Controller 4-Pin SOT-223
- Peripheral Controller Chips
- onsemi FXL4TD245BQX Peripheral Controller 16-Pin DQFN












