Block 18 V ac 1 Output Pin PCB Transformer, VDE 0570 part 2-1, VDE 0570 Part 2-6, ENEC 10 (VDE), C-UL-US, IEC 61558-2-1,
- RS Stock No.:
- 732-0424
- Distrelec Article No.:
- 156-00-784
- Mfr. Part No.:
- VC 5,0/1/18
- Brand:
- Block
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$40.19
(exc. GST)
$44.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $40.19 | - |
| 10 - 24 | $39.70 | 1% |
| 25 - 49 | $38.30 | 4% |
| 50 + | $36.85 | 8% |
*price indicative
- RS Stock No.:
- 732-0424
- Distrelec Article No.:
- 156-00-784
- Mfr. Part No.:
- VC 5,0/1/18
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 18 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 1 | |
| Length | 44mm | |
| Width | 37mm | |
| Power | 5VA | |
| Depth | 33mm | |
| Weight | 190g | |
| Mount Type | Pin | |
| Isolation Voltage | 5kV | |
| Efficiency | 68% | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | VC 5.0/1/18 | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | VDE 0570 part 2-1, VDE 0570 Part 2-6, ENEC 10 (VDE), C-UL-US, IEC 61558-2-1, DIN EN 61558-2-1, DIN EN 61558-2-6, IEC 61558-2-6 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 18 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 1 | ||
Length 44mm | ||
Width 37mm | ||
Power 5VA | ||
Depth 33mm | ||
Weight 190g | ||
Mount Type Pin | ||
Isolation Voltage 5kV | ||
Efficiency 68% | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Frequency 50Hz | ||
Series VC 5.0/1/18 | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals VDE 0570 part 2-1, VDE 0570 Part 2-6, ENEC 10 (VDE), C-UL-US, IEC 61558-2-1, DIN EN 61558-2-1, DIN EN 61558-2-6, IEC 61558-2-6 | ||
- COO (Country of Origin):
- DE
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
Related links
- Block 18 V ac 1 Output Pin PCB Transformer IEC 61558-2-6 DIN EN 61558-2-1, IEC
- Block 18 V ac 2 Output Pin PCB Transformer ENEC 10 (VDE) C-UL-US
- Block 18 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-1 ENEC 10 (VDE), IEC
- Block 6 V ac 1 Output Pin PCB Transformer IEC 61558-2-6 ENEC 10 (VDE)
- Block 24 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) DIN EN 61558-2-6
- Block 9 V ac 1 Output Pin PCB Transformer C-UL-US 5 VA
- Block 6 V ac 1 Output Pin PCB Transformer C-UL-US 5 VA
- Block 12 V ac 1 Output Pin PCB Transformer C-UL-US 5 VA
