Block 18 V ac 2 Output Pin PCB Transformer, VDE 0570 Part 2-6, ENEC 10 (VDE), DIN EN 61558-2-1, C-UL-US, IEC 61558-2-6,

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$11.48

(exc. GST)

$12.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$11.48-
15 - 49$11.301%
50 - 99$11.123%
100 - 249$11.053%
250 +$10.914%

*price indicative

RS Stock No.:
667-5293
Mfr. Part No.:
AVB1.5/2/18
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Secondary Voltage

18 V ac

Product Type

PCB Transformer

Primary Voltage

115 V ac, 230 V ac

Number of Outputs

2

Length

32.3mm

Width

27.3mm

Power

1.5VA

Depth

23.8mm

Weight

80g

Mount Type

Pin

Isolation Voltage

5kV

Efficiency

57%

Maximum Operating Temperature

70°C

Minimum Operating Frequency

50Hz

Standards/Approvals

VDE 0570 Part 2-6, ENEC 10 (VDE), DIN EN 61558-2-1, C-UL-US, IEC 61558-2-6, DIN EN 61558-2-6, VDE 0570 part 2-1, IEC 61558-2-1

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE

Transformers PCB Mount, Short Circuit Proof, AVB Series


Dual 115Va.c. 50 to 60Hz primary

Twin secondary windings for series or parallel connection

AVB series are inherently short circuit proof compact design

Vacuum epoxy resin moulded to UL94-V0 rating

Double section glass fibre reinforced polyamide bobbins

100% electrical and flash tested

High efficiency and low temperature rise

Approvals

VDE 0570/EN 61 558, UL 506, CSA 22.2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy