Block 18 V ac 2 Output Through Hole PCB Transformer, VDE, UL 36 VA
- RS Stock No.:
- 347-2830
- Mfr. Part No.:
- VCM 36/2/18
- Brand:
- Block
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$86.20
(exc. GST)
$94.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $86.20 |
| 3 - 5 | $85.18 |
| 6 + | $83.37 |
*price indicative
- RS Stock No.:
- 347-2830
- Mfr. Part No.:
- VCM 36/2/18
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 18 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 87.2mm | |
| Width | 48.5mm | |
| Depth | 60mm | |
| Power | 36VA | |
| Weight | 750g | |
| Mount Type | Through Hole | |
| Winding Type | Single Primary, Dual Secondary | |
| Maximum Operating Temperature | 40°C | |
| Efficiency | 83% | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | VDE, UL | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 18 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 87.2mm | ||
Width 48.5mm | ||
Depth 60mm | ||
Power 36VA | ||
Weight 750g | ||
Mount Type Through Hole | ||
Winding Type Single Primary, Dual Secondary | ||
Maximum Operating Temperature 40°C | ||
Efficiency 83% | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals VDE, UL | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
Related links
- Block 18 V ac 1 Output Through Hole PCB Transformer UL 36 VA
- Block 12 V ac 2 Output Through Hole PCB Transformer UL 36 VA
- Block 24 V ac 2 Output Through Hole PCB Transformer VDE 36 VA
- Block 18 V ac 2 Output Through Hole PCB Transformer VDE 25 VA
- Block 15 V ac 2 Output Through Hole PCB Transformer VDE 36 VA
- Block 18 V ac 2 Output Through Hole PCB Transformer UL 7.5 VA
- Block 18 V ac 2 Output Through Hole PCB Transformer UL 22 VA
- Block 18 V ac 2 Output Through Hole PCB Transformer UL 3.2 VA
