Block 2 x 24 V ac 2 Output Pin PCB Transformer, cURus, VDE 0570 Teil 2-1, DIN EN 61558-2-1, EN 61558-2-1, VDE, CSA 22.2
- RS Stock No.:
- 347-2650
- Mfr. Part No.:
- VC 10/2/24
- Brand:
- Block
This image is representative of the product range
Get a bulk buy discount
Add 9 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$44.86
(exc. GST)
$49.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 8 | $44.86 | - |
| 9 - 17 | $44.06 | 1% |
| 18 + | $43.26 | 3% |
*price indicative
- RS Stock No.:
- 347-2650
- Mfr. Part No.:
- VC 10/2/24
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 2 x 24 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 51mm | |
| Width | 34.6mm | |
| Depth | 43mm | |
| Power | 10VA | |
| Weight | 280g | |
| Mount Type | Pin | |
| Maximum Operating Temperature | 104°F | |
| Efficiency | 74% | |
| Minimum Operating Frequency | 50Hz | |
| Series | VC | |
| Standards/Approvals | cURus, VDE 0570 Teil 2-1, DIN EN 61558-2-1, EN 61558-2-1, VDE, CSA 22.2 No.66, UL 5085-1/-2, IEC 61558-2-1 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 2 x 24 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 51mm | ||
Width 34.6mm | ||
Depth 43mm | ||
Power 10VA | ||
Weight 280g | ||
Mount Type Pin | ||
Maximum Operating Temperature 104°F | ||
Efficiency 74% | ||
Minimum Operating Frequency 50Hz | ||
Series VC | ||
Standards/Approvals cURus, VDE 0570 Teil 2-1, DIN EN 61558-2-1, EN 61558-2-1, VDE, CSA 22.2 No.66, UL 5085-1/-2, IEC 61558-2-1 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
Related links
- Block 2 x 9 V ac 2 Output Pin PCB Transformer cURus VDE VDE 0570 Part
- Block 6 to 2 x 24 V ac 2 Output Pin PCB Transformer IEC 61558-2-1 cURus, CSA 22.2
- Block 2 x 24 V ac 2 Output Pin PCB Transformer UL 5085-1/-2 IEC 61558-2-1, DIN EN
- Block 2 x 18 V ac 2 Output Pin PCB Transformer IEC 61558-2-6 UL 5085-1/-2 EN
- Block 2 x 6 V ac 2 Output Pin PCB Transformer VDE VDE 0570 Part 2-6 DIN EN
- Block 2 x 12 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-6 cURus, IEC
- Block 2 x 24 V ac 2 Output Pin PCB Transformer CSA 22.2 No.66 cURus
- Block 2 x 15 V ac 2 Output Pin PCB Transformer cURus UL 5085-1/-2 IEC
