Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer, IEC6681, Free JEDEC JS709B, ASNZS668.1 and J6681,
- RS Stock No.:
- 182-8932
- Distrelec Article No.:
- 303-88-106
- Mfr. Part No.:
- 750313638
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$5.78
(exc. GST)
$6.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 20 unit(s) shipping from 16 November 2026
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 124 | $5.78 | - |
| 125 - 249 | $5.65 | 2% |
| 250 + | $5.55 | 3% |
*price indicative
- RS Stock No.:
- 182-8932
- Distrelec Article No.:
- 303-88-106
- Mfr. Part No.:
- 750313638
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 3.3 V | |
| Primary Voltage | 5 V dc | |
| Number of Outputs | 1 | |
| Length | 8mm | |
| Width | 7.62mm | |
| Depth | 9.14mm | |
| Mount Type | Surface | |
| PCB Transformer Current | 350mA | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Frequency | 250kHz | |
| Maximum Operating Frequency | 550kHz | |
| Standards/Approvals | IEC6681, Free JEDEC JS709B, ASNZS668.1 and J6681, UL6681CSA6681, CSA, RoHS, REACH, IEC6180051, IEC606641, EN6681, cULus Approva | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Transformer | ||
Secondary Voltage 3.3 V | ||
Primary Voltage 5 V dc | ||
Number of Outputs 1 | ||
Length 8mm | ||
Width 7.62mm | ||
Depth 9.14mm | ||
Mount Type Surface | ||
PCB Transformer Current 350mA | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Frequency 250kHz | ||
Maximum Operating Frequency 550kHz | ||
Standards/Approvals IEC6681, Free JEDEC JS709B, ASNZS668.1 and J6681, UL6681CSA6681, CSA, RoHS, REACH, IEC6180051, IEC606641, EN6681, cULus Approva | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer Free JEDEC JS709B
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer CSA REACH RoHS,
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer Free JEDEC JS709B EN6681
- Wurth Elektronik 7 V 1 Output Surface PCB Transformer IEC6681 ASNZS668.1 and J6681
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer CSA Free JEDEC JS709B
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer CSA ASNZS668.1 and J6681 Free
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer CSA IEC6681
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC6180051 CSA IEC606641,
