KEMET Through Hole PCB Transformer, RoHS
- RS Stock No.:
- 180-9291
- Mfr. Part No.:
- PLT-01
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 14 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.33
(exc. GST)
$6.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 13 | $6.33 | - |
| 14 - 27 | $6.19 | 2% |
| 28 + | $6.09 | 3% |
*price indicative
- RS Stock No.:
- 180-9291
- Mfr. Part No.:
- PLT-01
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | PCB Transformer | |
| Primary Voltage | 264 V, 3600 V ac | |
| Length | 13.5mm | |
| Width | 12.3mm | |
| Depth | 12.5mm | |
| Weight | 1.8g | |
| Mount Type | Through Hole | |
| Winding Type | Single Primary, Single Secondary | |
| PCB Transformer Current | 300mA | |
| Minimum Operating Temperature | -25°C | |
| Number of Pins | 4 | |
| Maximum Operating Temperature | 100°C | |
| Series | PLT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type PCB Transformer | ||
Primary Voltage 264 V, 3600 V ac | ||
Length 13.5mm | ||
Width 12.3mm | ||
Depth 12.5mm | ||
Weight 1.8g | ||
Mount Type Through Hole | ||
Winding Type Single Primary, Single Secondary | ||
PCB Transformer Current 300mA | ||
Minimum Operating Temperature -25°C | ||
Number of Pins 4 | ||
Maximum Operating Temperature 100°C | ||
Series PLT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The KEMET PLT pulse transformers are common mode choke coils suitable for Power Line Communication (PLC). Designed with our proprietary ferrite core, they show excellent insertion loss characteristics.
Proprietary ferrite material
Flat insertion loss characteristics
Suitable for each countrys power line, including 100 V type
Operating temperature range from −25°C to +100°C
PLT-01: 264 VAC maximum power supply line for Power Line Communication (PLC)
Related links
- KEMET Through Hole PCB Transformer, RoHS
- Prowave 1 Output Through Hole PCB Transformer, RoHS Compliant
- Prowave Through Hole PCB Transformer, RoHS Compliant
- Myrra 3.3 V 5 Output Through Hole PCB Transformer VDC CE, UL 7.5 W
- RS PRO 6 V ac 2 Output Through Hole PCB Transformer UKCA, CE 3 VA
- RS PRO 6 V ac 2 Output Through Hole PCB Transformer UKCA, CE 6 VA
- RS PRO 15 V ac 2 Output Through Hole PCB Transformer UKCA, CE 20 VA
- RS PRO 5 to 24 V ac 2 Output Through Hole PCB Transformer CE AS/NZS 61558.1, IEC/BS/EN
