RS PRO 5 → 24 V ac 2 Output Through Hole PCB Transformer, RoHS, CE, IEC/BS/EN 61558-2-6, AS/NZS 61558.1,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$64.32

(exc. GST)

$70.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$64.32
10 - 24$63.27
25 - 49$60.48
50 +$59.15

*price indicative

RS Stock No.:
504-521
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Secondary Voltage

5 → 24 V ac

Product Type

PCB Transformer

Primary Voltage

230 V ac

Number of Outputs

2

Length

54mm

Width

45mm

Power

12VA

Depth

41mm

Weight

400g

Mount Type

Through Hole

Isolation Voltage

4kVrms

Maximum Operating Temperature

130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards/Approvals

RoHS, CE, IEC/BS/EN 61558-2-6, AS/NZS 61558.1, IEC/BS/EN 61558-1, AS/NZS 61558.2.6

COO (Country of Origin):
PL

230 Vac Primary Transformers


Fully shrouded bobbins

Extra pins for secure board mounting

100% electrical and flash tested

Tested in accordance with BS3535 and EN 60 742

Open Frame - Laminated


PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Double section metric bobbin construction

Full varnish impregnation

Standards

BS3535; EN 60 742

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy