Myrra 24 V ac 2 Output PCB PCB Transformer, EN 61558-2-6, EN 60950, UL 1585 30 VA
- RS Stock No.:
- 174-0103
- Mfr. Part No.:
- 44312
- Brand:
- Myrra
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$17.02
(exc. GST)
$18.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 35 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $17.02 | - |
| 25 - 49 | $16.77 | 1% |
| 50 - 99 | $16.18 | 4% |
| 100 - 249 | $15.86 | 6% |
| 250 + | $15.61 | 8% |
*price indicative
- RS Stock No.:
- 174-0103
- Mfr. Part No.:
- 44312
- Brand:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 24 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 56.5mm | |
| Width | 47.25mm | |
| Power | 30VA | |
| Depth | 38.75mm | |
| Weight | 400g | |
| Mount Type | PCB | |
| Isolation Voltage | 4kV | |
| Maximum Operating Temperature | 250°C | |
| Series | 44000 | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | EN 61558-2-6, EN 60950, UL 1585 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type PCB Transformer | ||
Secondary Voltage 24 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 56.5mm | ||
Width 47.25mm | ||
Power 30VA | ||
Depth 38.75mm | ||
Weight 400g | ||
Mount Type PCB | ||
Isolation Voltage 4kV | ||
Maximum Operating Temperature 250°C | ||
Series 44000 | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals EN 61558-2-6, EN 60950, UL 1585 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- FR
Type EI 54 / 18.8 → 16 VA transformers
Secondary voltages are nominal load voltages on resistive loads.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL, VDE
Related links
- Myrra 12 V ac 2 Output PCB PCB Transformer EN 60950, UL 1585 30 VA
- Myrra 6 V ac 2 Output PCB PCB Transformer EN 61558-2-6 UL 1585 30 VA
- Myrra 6 V ac 2 Output PCB PCB Transformer CEI 126 EN 61558-2-6 CEI 85, UL 1585 30 VA
- Myrra 24 V ac 2 Output PCB PCB Transformer UL 94 VO EN 61558-2-6 CEI 85 30 VA
- Myrra 12 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6, UL 1585 30 VA
- Myrra 15 V ac 2 Output PCB PCB Transformer EN 60950 UL 1585 30 VA
- Myrra 24 V ac 2 Output PCB PCB Transformer EN 61558-2-6, EN 60950 0.6 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer EN 60950, UL 1585 14 VA
