Myrra 6 V ac 2 Output PCB PCB Transformer, EN 60950, EN 61558-2-6, CCA procedure on request, UL 1585 30 VA

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$43.04

(exc. GST)

$47.34

(inc. GST)

RS Stock No.:
173-9311
Mfr. Part No.:
45055
Brand:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Secondary Voltage

6 V ac

Product Type

PCB Transformer

Primary Voltage

230 V ac

Number of Outputs

2

Length

68mm

Width

57mm

Power

30VA

Depth

31mm

Weight

480g

Mount Type

PCB

Isolation Voltage

4kV

Maximum Operating Temperature

250°C

Minimum Operating Frequency

50Hz

Series

44000

Standards/Approvals

EN 60950, EN 61558-2-6, CCA procedure on request, UL 1585

Maximum Operating Frequency

60Hz

COO (Country of Origin):
FR

Type UI 39 - 10 VA → 30 VA


Secondary voltages are nominal load voltages on resistive loads.

Only the pins indicated on the wiring diagram "physically" exist.

Encapsulated – Toroidal


Note

Fixing screws not provided

Approvals

UL 506

Standards

IEC 742, VDE 0551, SEV 1003

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy