Myrra 18 V ac 2 Output Through Hole PCB Transformer 24 VA

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
173-9361
Mfr. Part No.:
45059
Brand:
Myrra
Find similar products by selecting one or more attributes.
Select all

Brand

Myrra

Product Type

PCB Transformer

Secondary Voltage

18 V ac

Primary Voltage

230 V ac

Number of Outputs

2

Length

68mm

Width

57mm

Power

24VA

Depth

31mm

Weight

480g

Mount Type

Through Hole

PCB Transformer Current

667mA

Minimum Operating Temperature

50°C

Winding Type

Single Primary, Dual Secondary

Maximum Operating Temperature

50°C

Minimum Operating Frequency

50Hz

Standards/Approvals

No

Maximum Operating Frequency

60Hz

COO (Country of Origin):
FR

Type UI 39 - 10 VA → 30 VA


Secondary voltages are nominal load voltages on resistive loads.

Only the pins indicated on the wiring diagram "physically" exist.

Encapsulated – Toroidal


Note

Fixing screws not provided

Approvals

UL 506

Standards

IEC 742, VDE 0551, SEV 1003

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy