Myrra 24 V ac 2 Output Through Hole PCB Transformer, EN 61558-2-6, EN 60950, CEI 85, UL 1585 10 VA
- RS Stock No.:
- 173-9103
- Mfr. Part No.:
- 45036
- Brand:
- Myrra
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-9103
- Mfr. Part No.:
- 45036
- Brand:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage | 24 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 53mm | |
| Width | 44mm | |
| Depth | 24mm | |
| Power | 10VA | |
| Weight | 260g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 4kV | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | 44000 | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | EN 61558-2-6, EN 60950, CEI 85, UL 1585 | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage 24 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 53mm | ||
Width 44mm | ||
Depth 24mm | ||
Power 10VA | ||
Weight 260g | ||
Mount Type Through Hole | ||
Isolation Voltage 4kV | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Frequency 50Hz | ||
Series 44000 | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals EN 61558-2-6, EN 60950, CEI 85, UL 1585 | ||
- COO (Country of Origin):
- FR
Type UI 30 - 3 VA → 10 VA
Secondary voltages are nominal load voltages on resistive loads.
Only the pins indicated on the wiring diagram "physically" exist.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL 506
Standards
IEC 742, VDE 0551, SEV 1003
Related links
- Myrra 9 V ac 2 Output Through Hole PCB Transformer EN 60950 EN 61558-2-6, UL 1585 10 VA
- Myrra 24 V ac 2 Output Through Hole PCB Transformer CEI 126 UL 1585, CEI 85 5 VA
- Myrra 24 V ac 2 Output Through Hole PCB Transformer CEI 126 UL506 CEI 85 6 VA
- Myrra 6 V ac 2 Output PCB PCB Transformer CEI 126 EN 61558-2-6 CEI 85, UL 1585 30 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer CEI 126 UL 1585, CEI 85 10 VA
- Myrra 24 V ac 2 Output PCB PCB Transformer UL 94 VO EN 61558-2-6 CEI 85 30 VA
- Myrra 18 V ac 2 Output Through Hole PCB Transformer EN 60950 UL 1585 CEI 85 5 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer EN 60950 CEI 85 10 VA
