RS PRO 2 x 9 V ac 2 Output PCB PCB Transformer, RoHS, CE, IECBSEN 615586, IECBSEN 615581, ASNZS 61558.1, ASNZS 61558..6
- RS Stock No.:
- 121-3858
- Distrelec Article No.:
- 304-03-830
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $19.10
View bulk pricing optionsSubtotal (1 unit)*
$55.15
(exc. GST)
$60.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $55.15 | - |
| 10 + | $53.24 | $19.10 |
*price indicative
- RS Stock No.:
- 121-3858
- Distrelec Article No.:
- 304-03-830
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 2 x 9 V ac | |
| Primary Voltage | 230 V ac, 115 V | |
| Number of Outputs | 2 | |
| Length | 68mm | |
| Width | 57mm | |
| Power | 30VA | |
| Depth | 35mm | |
| Weight | 530g | |
| Mount Type | PCB | |
| Winding Type | Independent Secondary | |
| Number of Pins | 10 | |
| Isolation Voltage | 3.75kVrms | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | RoHS, CE, IECBSEN 615586, IECBSEN 615581, ASNZS 61558.1, ASNZS 61558..6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Transformer | ||
Secondary Voltage 2 x 9 V ac | ||
Primary Voltage 230 V ac, 115 V | ||
Number of Outputs 2 | ||
Length 68mm | ||
Width 57mm | ||
Power 30VA | ||
Depth 35mm | ||
Weight 530g | ||
Mount Type PCB | ||
Winding Type Independent Secondary | ||
Number of Pins 10 | ||
Isolation Voltage 3.75kVrms | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals RoHS, CE, IECBSEN 615586, IECBSEN 615581, ASNZS 61558.1, ASNZS 61558..6 | ||
RS Pro PCB Low Profile Transformers
RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.
Related links
- RS PRO 2 x 9 V ac 2 Output PCB PCB Transformer CE ASNZS 61558..6 ASNZS 61558.1
- RS PRO 2 x 6 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 CE ASNZS 61558.1
- RS PRO 2 x 6 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 ASNZS 61558.1 CE
- RS PRO 2 x 12 V ac 2 Output PCB PCB Transformer IECBSEN 615586 ASNZS 61558..6 RoHS
- RS PRO 2 x 18 V ac 2 Output PCB PCB Transformer ASNZS 61558..6 IECBSEN 615586 CE
- RS PRO 2 x 6 V ac 2 Output PCB PCB Transformer IECBSEN 615586 ASNZS 61558..6 IECBSEN 615581
- RS PRO 2 x 9 V ac 2 Output PCB PCB Transformer CE ASNZS 61558.1 RoHS
- RS PRO 2 x 6 V ac 2 Output PCB PCB Transformer ASNZS 61558.1 RoHS IECBSEN 615581
