RS PRO 2 x 18 V ac 2 Output PCB PCB Transformer, IECBSEN 615581, ASNZS 61558..6, ASNZS 61558.1, IECBSEN 615586, RoHS, CE

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$31.36

(exc. GST)

$34.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$31.36-
10 - 49$29.785%
50 +$24.5221%

*price indicative

RS Stock No.:
121-3851
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Transformer

Secondary Voltage

2 x 18 V ac

Primary Voltage

230 V ac, 115 V

Number of Outputs

2

Length

68mm

Width

57mm

Power

18VA

Depth

27mm

Weight

385g

Mount Type

PCB

Number of Pins

10

Isolation Voltage

3.75kVrms

Winding Type

Independent Secondary

PCB Transformer Current

1.6666A

Maximum Operating Temperature

130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards/Approvals

IECBSEN 615581, ASNZS 61558..6, ASNZS 61558.1, IECBSEN 615586, RoHS, CE

RS Pro PCB Low Profile Transformers


RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy