Block 15 V ac 2 Output Pin PCB Transformer, DIN EN 61558-2-6, IEC 61558-2-1, ENEC 10 (VDE), VDE 0570 Teil 2-4, IEC
- RS Stock No.:
- 201-6962
- Distrelec Article No.:
- 303-82-887
- Mfr. Part No.:
- FL 4/15
- Brand:
- Block
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 201-6962
- Distrelec Article No.:
- 303-82-887
- Mfr. Part No.:
- FL 4/15
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 15 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 115 V ac, 230 V ac | |
| Number of Outputs | 2 | |
| Length | 53mm | |
| Width | 19.6mm | |
| Depth | 44mm | |
| Power | 4VA | |
| Weight | 980g | |
| Mount Type | Pin | |
| Winding Type | Dual Secondary | |
| Isolation Voltage | 5kV | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | FL | |
| Standards/Approvals | DIN EN 61558-2-6, IEC 61558-2-1, ENEC 10 (VDE), VDE 0570 Teil 2-4, IEC 61558-2-4, DIN EN 61558-2-4, VDE 0570 Teil 2-6, UL 94 V-0, C-UL-US, DIN EN 61558-2-1, VDE 0570 Teil 2-1, IEC 61558-2-6 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 15 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 115 V ac, 230 V ac | ||
Number of Outputs 2 | ||
Length 53mm | ||
Width 19.6mm | ||
Depth 44mm | ||
Power 4VA | ||
Weight 980g | ||
Mount Type Pin | ||
Winding Type Dual Secondary | ||
Isolation Voltage 5kV | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Series FL | ||
Standards/Approvals DIN EN 61558-2-6, IEC 61558-2-1, ENEC 10 (VDE), VDE 0570 Teil 2-4, IEC 61558-2-4, DIN EN 61558-2-4, VDE 0570 Teil 2-6, UL 94 V-0, C-UL-US, DIN EN 61558-2-1, VDE 0570 Teil 2-1, IEC 61558-2-6 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
PCB Mounting Low Profile 115 / 230Vac Primary
Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558
Note
Transformer with 2 x 24V outputs are not VDE, SEV approved.
Approvals
VDE; UL
Standards
VD 61 558
Related links
- Block 15 V ac 2 Output Pin PCB Transformer IEC 61558-2-4 IEC 61558-2-6 DIN
- Block 15 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-4 VDE 0570 Teil 2-6, VDE 0570 Teil
- Block 9 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-4 VDE 0570 Teil 2-6, IEC
- Block 9 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-6 ENEC 10 (VDE)
- Block 9 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-4 ENEC 10 (VDE), UL 94
- Block 9 V ac 2 Output Pin PCB Transformer IEC 61558-2-6 IEC 61558-2-1, VDE 0570 Teil
- Block 12 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-1 ENEC 10 (VDE), VDE 0570
- Block 15 V ac 2 Output Pin PCB Transformer VDE 0570 Teil 2-1 IEC 61558-2-4
