RS PRO 6 → 15 V ac 2 Output Through Hole PCB Transformer, AS/NZS 61558.1, RoHS, CE, IEC/BS/EN 61558-2-6,
- RS Stock No.:
- 504-684
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$82.54
(exc. GST)
$90.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $82.54 | - |
| 10 - 24 | $81.60 | 1% |
| 25 - 49 | $78.64 | 4% |
| 50 - 249 | $75.59 | 8% |
| 250 + | $62.23 | 24% |
*price indicative
- RS Stock No.:
- 504-684
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Secondary Voltage | 6 → 15 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 60mm | |
| Width | 54mm | |
| Power | 20VA | |
| Depth | 30.42mm | |
| Weight | 500g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 4kVrms | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | AS/NZS 61558.1, RoHS, CE, IEC/BS/EN 61558-2-6, IEC/BS/EN 61558-1, AS/NZS 61558.2.6 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Secondary Voltage 6 → 15 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 60mm | ||
Width 54mm | ||
Power 20VA | ||
Depth 30.42mm | ||
Weight 500g | ||
Mount Type Through Hole | ||
Isolation Voltage 4kVrms | ||
Efficiency 82% | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals AS/NZS 61558.1, RoHS, CE, IEC/BS/EN 61558-2-6, IEC/BS/EN 61558-1, AS/NZS 61558.2.6 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- PL
PCB Mounting, Flame Retardant Transformer with Thermal Fuse
Thermal fuse in primary providing overload and short circuit protection
Flame retardant materials to UL94-V0
Fully shrouded windings
Extra pins for secure board mounting
Designed and tested in accordance with EN 61558 (EN 60742) EN 60950
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Double section metric bobbin construction
Full varnish impregnation
Standards
EN 61558 (EN 60742); EN 60950
Related links
- RS PRO 5 to 24 V ac 2 Output Through Hole PCB Transformer CE AS/NZS 61558.1, IEC/BS/EN
- RS PRO 2 Output 50 VA Chassis Mount Transformer AS/NZS 61558.1 RoHS IEC/BS/EN
- RS PRO 2 Output 100 VA Chassis Mount Transformer AS/NZS 61558.1 RoHS IEC/BS/EN
- RS PRO 1 Output 1000 VA Chassis Mount Transformer IEC/BS/EN 61558-2-6 CE
- RS PRO 6 to 15 V ac 2 Output Through Hole PCB Transformer IEC/BS/EN 61558-2-6 AS/NZS 61558.1,
- RS PRO 2 x 18 V ac 2 Output PCB PCB Transformer IEC/BS/EN 61558-2-6 AS/NZS 61558.1
- RS PRO 75 VA DIN Rail Transformer 12 V ac Secondary CE AS/NZS 61558.1,
- RS PRO 1 Output 1000 VA Chassis Mount Transformer CE RoHS AS/NZS
