Block 6 V ac 1 Output Through Hole PCB Transformer, UL 5085-1/-2, CSA 22.2, EN 61558-2-6 2009 0.35 VA

Get a bulk buy discount

Add 10 more to save $19.40

View bulk pricing options

Subtotal (1 unit)*

$19.31

(exc. GST)

$21.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 68 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$19.31-
10 - 99$17.37$19.40
100 - 499$16.03$328.00
500 - 999$14.89$2,210.00
1000 +$13.30$6,010.00

*price indicative

RS Stock No.:
327-814
Mfr. Part No.:
VB 0,35/1/6
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

PCB Transformer

Secondary Voltage

6 V ac

Primary Voltage

230 V ac

Number of Outputs

1

Length

24mm

Width

22.7mm

Power

0.35VA

Depth

15mm

Weight

20g

Mount Type

Through Hole

Minimum Operating Temperature

-20°C

Winding Type

Single Primary, Single Secondary

PCB Transformer Current

58mA

Maximum Operating Temperature

70°C

Efficiency

30%

Minimum Operating Frequency

50Hz

Series

VB

Standards/Approvals

UL 5085-1/-2, CSA 22.2, EN 61558-2-6 2009

Maximum Operating Frequency

60Hz

COO (Country of Origin):
CN
The Block PCB transformer is inherently short-circuit proof, ensuring safe and reliable operation. It utilizes AN (air natural) cooling for efficient heat management. The transformer belongs to the switching group Ii0, with a power rating of 0.35 VA. It supports a frequency range of 50 to 60 Hz and is designed for single-phase operation. The duty cycle is optimized for continuous use, with no-load losses of 1.5 W. The wire material used is 100% copper, providing excellent conductivity and durability.

Overvoltage category III

Pin terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy