RS PRO CTB0112 Series PCB Terminal Block, 8-Contact, 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 897-0944
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
$29.51
(exc. GST)
$32.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 360 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $5.902 | $29.51 |
| 100 - 495 | $5.676 | $28.38 |
| 500 + | $5.426 | $27.13 |
*price indicative
- RS Stock No.:
- 897-0944
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.33mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.3mm² | |
| Minimum Wire Size AWG | 12 AWG | |
| Maximum Wire Size AWG | 22 AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 300 V | |
| Depth | 14.3mm | |
| Standards/Approvals | No | |
| Width | 10.3 mm | |
| Series | CTB0112 | |
| Length | 60mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.33mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.3mm² | ||
Minimum Wire Size AWG 12 AWG | ||
Maximum Wire Size AWG 22 AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 300 V | ||
Depth 14.3mm | ||
Standards/Approvals No | ||
Width 10.3 mm | ||
Series CTB0112 | ||
Length 60mm | ||
- COO (Country of Origin):
- CN
RS 7.5mm Pitch Standard Profile PCB Terminal Blocks
7.5 mm pitch standard profile end stackable PCB terminal blocks with professional rising clamp terminals. Also providing double interlocking mechanism for increased strength and green UL94-V0 flame retardant PA66 housings. These terminal blocks have M2.5 nickel plated stainless steel captive screws, guided pin alignment and accept a wire size range of 0.33-3.3 mm2 (22-12 AWG).
Related links
- RS PRO PCB Terminal Block 2.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 10mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination