RS PRO PCB Terminal Block, 4-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 897-0935
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 897-0935
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 300 V | |
| Width | 10.3mm | |
| Material | Polyamide | |
| Depth | 14.3mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V | ||
Width 10.3mm | ||
Material Polyamide | ||
Depth 14.3mm | ||
Length 30mm | ||
- COO (Country of Origin):
- CN
RS 7.5mm Pitch Standard Profile PCB Terminal Blocks
7.5 mm pitch standard profile end stackable PCB terminal blocks with professional rising clamp terminals. Also providing double interlocking mechanism for increased strength and green UL94-V0 flame retardant PA66 housings. These terminal blocks have M2.5 nickel plated stainless steel captive screws, guided pin alignment and accept a wire size range of 0.33-3.3 mm2 (22-12 AWG).
Related links
- RS PRO PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact GMKDS 3/ 4 Series PCB Terminal Block 7.5mm Pitch Screw Termination
- Phoenix Contact PT 2.5/ 4-7.5-H Series PCB Terminal Block 7.5mm Pitch Screw Termination
- RS PRO PCB Terminal Block 5.08mm Pitch 1-Row, Screw Termination
