RS PRO CTB2202 Series PCB Terminal Block, 8-Contact, 10 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

$5.17

(exc. GST)

$5.685

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95$1.034$5.17
100 - 495$0.994$4.97
500 +$0.952$4.76

*price indicative

RS Stock No.:
897-0799
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

10mm

Number of Rows

1

Current

16A

Housing Material

Polyamide

Minimum Wire Size mm²

0.13mm²

Maximum Wire Size mm²

1.3mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

22AWG

Orientation

Straight

Colour

Black

Wire Connection Method

Screw

Voltage

250V

Standards/Approvals

No

Width

9.1mm

Series

CTB2202

Length

75mm

Depth

12.3mm

RS Pro 10 mm Pitch Standard Profile PCB Terminal Blocks


10 mm pitch standard profile PCB terminal blocks with screw terminals and black UL94-V0 flame retardant PA66 housings. These 10mm standard profile terminal blocks have M3 nickel plated steel screws, guided pin alignment and accept a wire size range of 0.13-1.3mm2 (26-16 AWG).

Features and benefits

Wire protection terminals – Stainless steel

Guided pin alignment

Moulded in black