RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 897-0705
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
$12.15
(exc. GST)
$13.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 40 unit(s) ready to ship
- Plus 1,080 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.215 | $12.15 |
| 20 - 90 | $1.185 | $11.85 |
| 100 - 240 | $1.155 | $11.55 |
| 250 - 1240 | $1.127 | $11.27 |
| 1250 + | $0.926 | $9.26 |
*price indicative
- RS Stock No.:
- 897-0705
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 16A | |
| Body Orientation | Straight | |
| Colour | Black | |
| Voltage Rating | 250 V | |
| Length | 15mm | |
| Material | Polyamide | |
| Depth | 12.4mm | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 16A | ||
Body Orientation Straight | ||
Colour Black | ||
Voltage Rating 250 V | ||
Length 15mm | ||
Material Polyamide | ||
Depth 12.4mm | ||
Width 9mm | ||
- COO (Country of Origin):
- CN
RS 5.0mm Standard Profile PCB Terminal Blocks
5mm pitch standard profile PCB teminal blocks with screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm standard profile terminal blocks have stainless steel wire protectors, M3 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).
Related links
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
