RS PRO CTB0502 Series PCB Terminal Block, 6-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 897-0853
- Distrelec Article No.:
- 304-05-964
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
$20.06
(exc. GST)
$22.065
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 385 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.012 | $20.06 |
*price indicative
- RS Stock No.:
- 897-0853
- Distrelec Article No.:
- 304-05-964
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.33mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Series | CTB0502 | |
| Standards/Approvals | No | |
| Depth | 10mm | |
| Length | 30mm | |
| Width | 8.1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.33mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Series CTB0502 | ||
Standards/Approvals No | ||
Depth 10mm | ||
Length 30mm | ||
Width 8.1mm | ||
RS 5.0mm Low Profile Rising Clamp PCB Terminal Blocks
5mm pitch end stackable PCB teminal blocks with a low profile 10mm height design, professional rising clamp terminals and green UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have M2.5 nickel plated steel captive screws, guided pin alignment and accept solid and stranded wire with a size range of 0.32-3.3mm2 (22-12 AWG).
