Phoenix Contact HDFK 16-VP/Z Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
- RS Stock No.:
- 855-7740
- Mfr. Part No.:
- 0717063
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 50)
$944.80
(exc. GST)
$1,039.28
(inc. GST)
- RS Stock No.:
- 855-7740
- Mfr. Part No.:
- 0717063
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Terminal Block | |
| Current Rating | 76A | |
| Colour | Grey | |
| Voltage Rating | 500 V | |
| Series | HDFK 16-VP/Z | |
| Width | 12.1mm | |
| Length | 48.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Type Terminal Block | ||
Current Rating 76A | ||
Colour Grey | ||
Voltage Rating 500 V | ||
Series HDFK 16-VP/Z | ||
Width 12.1mm | ||
Length 48.9mm | ||
- COO (Country of Origin):
- GR
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Cable lug connection, number of positions: 1, load current: 76 A, cross section: 0.5 mm² - 25 mm², connection direction of the conductor to plug-in direction: 0 °, width: 12.1 mm, color: gray
Related links
- Phoenix Contact HDFK 10-VP/Z Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 95/Z Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 10-VP-HV Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 95-VP Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 25-VP GNYE Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 50-VP-IB Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 50-VP GNYE Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 16 Series Feed Through Terminal Block 12.1mm Pitch 1-Row, Screw

