Phoenix Contact HDFK 10-VP/Z Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
- RS Stock No.:
- 855-7731
- Mfr. Part No.:
- 0717050
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 50)
$745.30
(exc. GST)
$819.83
(inc. GST)
- RS Stock No.:
- 855-7731
- Mfr. Part No.:
- 0717050
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Terminal Block | |
| Current Rating | 57A | |
| Colour | Grey | |
| Voltage Rating | 400 V | |
| Series | HDFK 10-VP/Z | |
| Material | Polyamide | |
| Width | 10.1mm | |
| Length | 42.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Type Terminal Block | ||
Current Rating 57A | ||
Colour Grey | ||
Voltage Rating 400 V | ||
Series HDFK 10-VP/Z | ||
Material Polyamide | ||
Width 10.1mm | ||
Length 42.8mm | ||
- COO (Country of Origin):
- GR
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Solder connection, number of positions: 1, load current: 57 A, cross section: 0.5 mm² - 16 mm², connection direction of the conductor to plug-in direction: 0 °, width: 10.1 mm, color: gray
Related links
- Phoenix Contact HDFK 10-VP-HV Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 16-VP/Z Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 95/Z Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFKV16-VP/Z Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFKV25-VP/Z Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFKV10-VP/Z Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 95-VP Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 25-VP GNYE Series Feed Through Terminal Block 1-Row, Screw Termination

