Phoenix Contact HDFKV10-HV/Z Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
855-7703
Mfr. Part No.:
0714066
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Number of Rows

1

Gender

Female

Termination Method

Screw

Type

Terminal Block

Current Rating

57A

Colour

Grey

Voltage Rating

1 kV

Series

HDFKV10-HV/Z

Width

10.1mm

Length

66.6mm

Material

Polyamide

COO (Country of Origin):
GR
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Screw connection with tension sleeve, number of positions: 1, load current: 57 A, cross section: 0.5 mm² - 16 mm², connection direction of the conductor to plug-in direction: -90 °, width: 10.1 mm, color: gray

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy