Phoenix Contact HDFK95-F/Z Series Feed Through Terminal Block, 2-Contact, 1-Row, Screw Termination
- RS Stock No.:
- 855-7696
- Mfr. Part No.:
- 0714037
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 855-7696
- Mfr. Part No.:
- 0714037
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Terminal Block | |
| Current Rating | 232A | |
| Colour | Grey | |
| Voltage Rating | 1 kV | |
| Series | HDFK95-F/Z | |
| Material | Polyamide | |
| Length | 94.5mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Screw | ||
Type Terminal Block | ||
Current Rating 232A | ||
Colour Grey | ||
Voltage Rating 1 kV | ||
Series HDFK95-F/Z | ||
Material Polyamide | ||
Length 94.5mm | ||
Width 25mm | ||
- COO (Country of Origin):
- GR
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Screw connection with tension sleeve, number of positions: 1, load current: 232 A, cross section: 25 mm² - 95 mm², connection direction of the conductor to plug-in direction: 0 °, width: 25 mm, color: gray
Related links
- Phoenix Contact HDFKV95-F/Z Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFKV16-VP/Z Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFKV4/Z Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFKV25-VP/Z Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFKV16/Z Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFKV10/Z Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFKV95/Z Series Feed Through Terminal Block 1-Row, Screw Termination
- Phoenix Contact HDFK 95/Z Series Feed Through Terminal Block 1-Row, Screw Termination
