Amphenol Communications Solutions PCB Terminal Block, 5.08 mm Pitch Spring Cage

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.53

(exc. GST)

$9.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 370$1.706$8.53
375 - 1995$1.668$8.34
2000 +$1.614$8.07

*price indicative

RS Stock No.:
753-1841
Mfr. Part No.:
20020303-H021B01LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

10A

Housing Material

Thermoplastic

Colour

Green

Termination Type

Spring Cage

Voltage

30V

Standards/Approvals

cULus

Length

400μm

COO (Country of Origin):
CN

5.08 mm Pitch FCI Terminal Block PCB Fixed, Spring Clamp Horizontal


The FCI range of PCB Fixed, Spring Clamp Terminal Blocks combine a high performance contact with a quick and easy installation where the stripped wires are held in place by Stainless Steel springs. The dimensions of the PCB Fixed, Spring Clamp Terminal Blocks make them End-to-End stackable. The body material of these PCB Fixed Spring Clamp Terminal Blocks has a UL94V-0 flammability rating.

5.08 mm Pitch FCI Terminal Blocks


FCI’s PCB signal 5.08 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5.08 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.

  • RS Stock No. 1814816
  • Mfr. Part No. 256 412
Each (In a Pack of 5)
$8.496
Each
$1.64
Each (In a Box of 200)
$4.147
Each (Supplied on a Reel)
$4.146

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy