Phoenix Contact 5/4-H-3, 5 R44, SPT-SMD 1 Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 286-0906
- Mfr. Part No.:
- 1824543
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 300 units)*
$1,470.90
(exc. GST)
$1,617.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 300 + | $4.903 | $1,470.90 |
*price indicative
- RS Stock No.:
- 286-0906
- Mfr. Part No.:
- 1824543
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | 5/4-H-3, 5 R44, SPT-SMD 1 | |
| Width | 14.5mm | |
| Standards/Approvals | IEC 60998-1:2002-12, IEC 60998-2-2:2002-12, IEC 60664-1:2007-04, IEC 60947-7-4:2019-01 | |
| Length | 13.6mm | |
| Depth | 13.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series 5/4-H-3, 5 R44, SPT-SMD 1 | ||
Width 14.5mm | ||
Standards/Approvals IEC 60998-1:2002-12, IEC 60998-2-2:2002-12, IEC 60664-1:2007-04, IEC 60947-7-4:2019-01 | ||
Length 13.6mm | ||
Depth 13.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact 5/4-H-3 SPT-SMD 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact 5/4-V-3 SPT-SMD 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact 5/2-H-3 SPT-SMD 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT-SMD 1.5/ 4-H-5.08 R44 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT-SMD 1.5/ 4-V-5.0 R44 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT-SMD 1.5/ 3-H-5.0 R32 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT-SMD 1.5/ 4-V-3.81 R44 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT-SMD 1.5/ 3-H-3.5 R24 Series PCB Terminal Block 3.5 mm Pitch 1 Row
