Phoenix Contact 5/4-V-3, 5 R44, SPT-SMD 1 Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 286-0902
- Mfr. Part No.:
- 1824103
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 box of 5 units)*
$30.24
(exc. GST)
$33.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $30.24 | $6.048 |
*price indicative
- RS Stock No.:
- 286-0902
- Mfr. Part No.:
- 1824103
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Surface | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Depth | 13.6mm | |
| Series | 5/4-V-3, 5 R44, SPT-SMD 1 | |
| Standards/Approvals | cULus Recognised, VDE | |
| Width | 14.5mm | |
| Length | 7.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Surface | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Depth 13.6mm | ||
Series 5/4-V-3, 5 R44, SPT-SMD 1 | ||
Standards/Approvals cULus Recognised, VDE | ||
Width 14.5mm | ||
Length 7.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block with defined contact force ensures that contact remains stable over the long term. Operation and conductor connection from one direction enable integration into front of device.
Time saving push in connection
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact 5/4-V-3 SPT-SMD 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact 5/4-H-3 SPT-SMD 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact 5/2-H-3 SPT-SMD 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT-SMD 1.5/ 4-V-5.0 R44 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT-SMD 1.5/ 4-V-3.81 R44 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT-SMD 1.5/ 4-H-5.08 R44 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact 5-V SMD WH R44 PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact SPT-SMD 1.5/ 3-V-5.0 R32 Series PCB Terminal Block 5 mm Pitch 1 Row
