Phoenix Contact ZFK3DSA 1 Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Wave Soldering Mount, 3 Row

Subtotal (1 pack of 50 units)*

$267.03

(exc. GST)

$293.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$267.03$5.341

*price indicative

RS Stock No.:
483-643
Mfr. Part No.:
1706167
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

12A

Number of Rows

3

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

45°

Colour

Green

Wire Connection Method

Spring Cage

Voltage

40V

Width

6.08mm

Standards/Approvals

cULus Recognised Approval

Series

ZFK3DSA 1

Length

32.2mm

COO (Country of Origin):
IN
The Phoenix Contact printed circuit board terminal from the ZFK3DS(A) 1.5 series offers a reliable connection solution, designed specifically for versatile and efficient applications. This product features a robust construction that accommodates a nominal current rating of 12 A and a rated voltage of up to 400 V, ensuring stability and performance under varied operational conditions. With its compact alignment capability and wave soldering mounting, it is ideally suited for PCB designs requiring a space-efficient and reliable connection method. The spring-cage connection technology facilitates easy and secure conductor integration, making it an ideal choice for complex electronic systems.

Defined contact force guarantees long-term stability

Convenient clamping space allows for easy conductor connection with a fixed screwdriver

Multi-level conductor connections enhance contact density for efficient layouts

The side latching feature enables the integration of varying numbers of positions

Constructed from WEEE/RoHS-compliant materials, ensuring environmental safety

Offers a choice of flexible and rigid conductor cross-sections, catering to diverse application needs

Integrates seamlessly with linear pinning for consistent performance across installations

Designed to withstand extreme ambient conditions, with operational temperatures ranging from -40 °C to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy