Phoenix Contact ZFK3DSA Series PCB Terminal Block, 48-Contact, 5.08 mm Pitch, PCB, 3 Row
- RS Stock No.:
- 284-0681
- Mfr. Part No.:
- 1991684
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$510.21
(exc. GST)
$561.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $51.021 | $510.21 |
*price indicative
- RS Stock No.:
- 284-0681
- Mfr. Part No.:
- 1991684
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 48 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 40V | |
| Series | ZFK3DSA | |
| Standards/Approvals | RoHS, cULus CSA China RoHS, WEEE | |
| Width | 82.28mm | |
| Depth | 40mm | |
| Length | 32.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 48 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 24AWG | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 40V | ||
Series ZFK3DSA | ||
Standards/Approvals RoHS, cULus CSA China RoHS, WEEE | ||
Width 82.28mm | ||
Depth 40mm | ||
Length 32.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block features a defined contact force for long-term stability, a clamping space for convenient conductor connection, higher contact density through multiple levels of conductor connection, and side latching for various position combing.
Contact material copper alloy
Surface characteristics hot-dip tin-plated
Related links
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 3 Row
- Phoenix Contact ZFK3DSA 1.5-5.08- 4 Series PCB Terminal Block 5.08 mm Pitch 1891315
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 3 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact ZFK3DSA Series PCB Terminal Block 5.08 mm Pitch 2 Row
