Phoenix Contact ZFK3DSA Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, Wave Soldering Mount, 2 Row

Subtotal (1 pack of 10 units)*

$1,337.26

(exc. GST)

$1,470.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,337.26$133.726

*price indicative

RS Stock No.:
522-111
Mfr. Part No.:
1891030
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

12A

Number of Rows

2

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

14AWG

Orientation

45°

Wire Connection Method

Spring Cage

Colour

Green

Voltage

40V

Width

41.64mm

Standards/Approvals

CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19941111, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, UL 94 V0, WEEE/RoHS-compliant

Depth

29mm

Series

ZFK3DSA

Length

24mm

COO (Country of Origin):
IN
The Phoenix Contact PCB terminal block offers an innovative solution for your circuit board needs. Designed to handle a nominal current of 12 A and rated voltage of 400 V, this component ensures reliable power distribution in electronic applications. Its unique spring-cage connection method simplifies installation, allowing for multiple conductor connections at different levels. This functionality enhances space efficiency and improves contact density. The terminal block's robust construction also guarantees long-term reliability under various operating conditions. With a pitch of 5.08 mm and 16 connections distributed across 2 rows, this product is engineered for versatility, catering to diverse project requirements. The attractive green housing not only distinguishes it but also withstands demanding environments, ensuring it remains a practical choice for engineers and technicians alike.

Designed for precise alignment on printed circuit boards

Features a green housing that meets stringent flammability ratings

Allows for higher contact density with multi-level conductor connections

The fixed screwdriver access simplifies the connection process

Includes a linear pinning layout for consistent alignment

Constructed from materials that comply with WEEE and RoHS standards

Engineered for operational reliability in a temperature range of -40 °C to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy