Phoenix Contact PCB Terminal Block, 17-Contact, 5 mm Pitch, PCB, 1 Row

Subtotal (1 pack of 10 units)*

$493.98

(exc. GST)

$543.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$49.398$493.98

*price indicative

RS Stock No.:
284-0669
Mfr. Part No.:
1990559
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Product Type

PCB Terminal Block

Pitch

5mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

PCB

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

24AWG

Colour

Green

Wire Connection Method

Screw

Voltage

40V

Depth

23mm

Standards/Approvals

cULus CSA DNV GL China RoHS, RoHS, WEEE

Length

18.5mm

Width

87.5mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block offers low temperature rise due to maximum contact force and allows two conductor connections.

Insulating material polyamide

Operational temperature -40 to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy