WAGO 745 Series PCB Terminal Block, 1-Contact, 15 mm Pitch, PCB, 1 Row

Temporarily out of stock
RS Stock No.:
279-7355
Mfr. Part No.:
745-874/006-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

15mm

Number of Rows

1

Current

76A

Housing Material

Polyamide 66

Mount Type

PCB

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

6AWG

Orientation

45°

Colour

Blue

Wire Connection Method

Cage Clamp

Length

33.5mm

Depth

33.4mm

Series

745

Standards/Approvals

CSA, EN 60947, UL 1059

Width

16.5mm

The WAGO stackable PCB terminal block is modular terminal blocks with screwdriver actuated CAGE CLAMP for custom terminal strip assemblies.

Insulation material polyamide

Contact material electrolytic copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy