WAGO 745 Series PCB Terminal Block, 1-Contact, 7.5 mm Pitch, PCB, 1 Row

Temporarily out of stock
RS Stock No.:
279-7343
Mfr. Part No.:
745-833
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

7.5mm

Number of Rows

1

Current

41A

Mount Type

PCB

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

45°

Colour

Light Grey

Wire Connection Method

Cage Clamp

Voltage

1kV

Width

9mm

Standards/Approvals

UL 1059, CSA, IEC/EN 60664-1

Series

745

Depth

29.1mm

Length

27.5mm

The WAGO stackable PCB terminal block is modular terminal blocks with screwdriver actuated CAGE CLAMP for custom terminal strip assemblies.

Insulation material polyamide

Contact material electrolytic copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy