WAGO 745 Series PCB Terminal Block, 1-Contact, 10 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 279-7345
- Mfr. Part No.:
- 745-841
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-7345
- Mfr. Part No.:
- 745-841
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 630V | |
| Depth | 29.1mm | |
| Length | 27.5mm | |
| Series | 745 | |
| Width | 11.5mm | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 630V | ||
Depth 29.1mm | ||
Length 27.5mm | ||
Series 745 | ||
Width 11.5mm | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
The WAGO stackable PCB terminal block is modular terminal blocks with screwdriver actuated CAGE CLAMP for custom terminal strip assemblies.
Insulation material polyamide
Contact material electrolytic copper
Related links
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 745-801
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
